SCL4-L

Heilind Number:PANSCL4-L
Manufacturer:Panduit
Manufacturer Number:SCL4-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper butt splice, long barrel, #4 “ #3 AWG STR, #2 AWG SOL wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCL4-L
Material:Copper
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANSCL4-L

Detailed Description

Efficiently connect copper wires with our Long Barrel Copper Butt Splice, designed for secure terminations. With a #4 - #3 AWG STR and #2 AWG SOL wire compatibility, this splice ensures reliable conductivity. The standard barrel construction and tin-plated finish guarantee durability and corrosion resistance. Compliant with RoHS standards, it's a sustainable choice for your electrical connections. Perfect for compression installations, this splice is a must-have for professionals in the industry.