SCL4/0-X

Heilind Number:PANSCL4/0-X
Manufacturer:Panduit
Manufacturer Number:SCL4/0-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper butt splice, long barrel, 4/0 AWG wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCL4/0-X
Material:Copper
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANSCL4/0-X

Detailed Description

Efficiently join 4/0 AWG copper wires with this long barrel butt splice. Made of high-quality copper with a durable tin-plated finish, it ensures reliable conductivity and corrosion resistance. Designed for compression installation, this standard barrel splice guarantees a secure connection. RoHS compliant, it meets stringent environmental standards. Ideal for various applications, this splice is a must-have component for electrical projects.