SCL6-L

Heilind Number:PANSCL6-L
Manufacturer:Panduit
Manufacturer Number:SCL6-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper butt splice, long barrel, #6 AWG wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCL6-L
Material:Copper
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANSCL6-L

Detailed Description

Efficiently join #6 AWG wires with our Copper Butt Splice, featuring a long barrel for secure connections. Made of high-quality copper with a durable tin-plated finish, this compression connector ensures reliable performance. Compliant with RoHS standards, it's a dependable choice for various applications in the electrical and telecommunications industries. Upgrade your connectivity with this essential component.