SCL750-6

Heilind Number:PANSCL750-6
Manufacturer:Panduit
Manufacturer Number:SCL750-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper butt splice, long barrel, 750 kcmil cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCL750-6
Material:Copper
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANSCL750-6

Detailed Description

Complete your heavy-duty cable connections with our Copper Butt Splice. Designed for 750 kcmil cables, this long-barrel connector ensures secure and reliable terminations. Crafted from high-quality copper with a standard barrel type and tin-plated finish, it guarantees optimal conductivity and corrosion resistance. Perfect for industrial and commercial applications, our splice is a vital component for maintaining efficient electrical connections. Trust in its durability and performance for seamless operations.