SCMS120-Q

Heilind Number:PANSCMS120-Q
Manufacturer:Panduit
Manufacturer Number:SCMS120-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper metric butt splice, standard barrel, 120mm² wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCMS120-Q
Material:Copper
Insulation Material:None
Barrel Length:2.24 in, 57 mm
Maximum Voltage:35000 V
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANSCMS120-Q

Detailed Description

Enhance your electrical connections with our high-quality copper metric butt splice. Specifically designed for 120mm² wires, this splice features a standard barrel with a generous 2.24-inch length for secure and efficient crimping. With a maximum voltage rating of 35000 V, you can trust in its reliable performance. The tin-plated finish not only provides durability but also ensures optimal conductivity. Perfect for various industrial and commercial applications, this splice is a must-have for any professional electrician or DIY enthusiast. Upgrade your connections today with our premium butt splice.