SCMS300-5

Heilind Number:PANSCMS300-5
Manufacturer:Panduit
Manufacturer Number:SCMS300-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper metric butt splice, standard barrel, 300mm² wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCMS300-5
Material:Copper
Insulation Material:None
Barrel Length:2.95 in, 75 mm
Maximum Voltage:35000 V
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANSCMS300-5

Detailed Description

Enhance your electrical connections with our Copper Metric Butt Splice. Designed for optimal performance, this splice features a standard barrel and can accommodate wires up to 300mm² in size. Its durable copper construction and tin-plated finish ensure reliable conductivity, while its 2.95-inch barrel length and maximum voltage rating of 35000 V make it suitable for high-power applications. RoHS compliant and with no insulation material, this splice is a versatile and environmentally friendly solution for all your connectivity needs. Upgrade your toolkit with this essential component and experience seamless installations every time.