SCMS70-L

Heilind Number:PANSCMS70-L
Manufacturer:Panduit
Manufacturer Number:SCMS70-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper metric butt splice, standard barrel, 70mm² wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCMS70-L
Material:Copper
Insulation Material:None
Barrel Length:2.04 in, 52 mm
Maximum Voltage:35000 V
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANSCMS70-L

Detailed Description

Enhance your electrical connections with our Copper Metric Butt Splice. Designed for optimal conductivity, this splice features a standard barrel and accommodates 70mm² wire for seamless integration. With a durable tin-plated finish and RoHS compliance, it ensures both performance and environmental responsibility. The 2.04-inch barrel length and 35000V maximum voltage rating make it suitable for various applications, providing a reliable solution for your connectivity needs. Upgrade your setup with this high-quality butt splice, perfect for use in a range of industries.