SCSTR4

Heilind Number:PANSCSTR4
Manufacturer:Panduit
Manufacturer Number:SCSTR4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Caster kit. 2 fixed casters for front of cabinet, 2 swivel casters for rear of cabinet, and 16 screws. Casters add 24mm (1) to height of cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCSTR4
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:3.63 in, 92.2 mm
Overall Height:3.3 in, 83.8 mm
Product Type:Caster Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSCSTR4

Detailed Description

Enhance the mobility of your server cabinet with this convenient Caster Kit. Featuring two fixed casters for the front and two swivel casters for the rear, along with 16 screws for easy installation, this kit ensures smooth movement and positioning. With a sleek black finish, it seamlessly integrates with your cabinet system. Adding just 24mm in height, it doesn't compromise on space efficiency. Perfect for S-Type cabinets, this accessory is a must-have for seamless operation and maintenance. Elevate your cable management and enclosure setup with this essential accessory.