SD2EMI

Heilind Number:PANSD2EMI
Manufacturer:Panduit
Manufacturer Number:SD2EMI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® panelmax noise shield, EMI noise shield kit for 2" height panduit wiring duct, (2) 3 foot sections, bonding clips, and anti-oxidizing paste, steel, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SD2EMI
Color:Black
Mount Type:Mounting Holes
Overall Width:24.4 mm, .96 in
Overall Height:1.81 in, 46.1 mm
Overall Length:1.8 m, 6 ft
Material:Galvannealed Steel
Slot Width:.3 in, 7.6 mm
Height:1.81 in, 46.1 mm
Width:24.4 mm, .96 in
Product Type:Shielded Wiring Duct
SKU:PANSD2EMI

Detailed Description

Enhance the performance of your wiring setup with the Panduct® panelmax™ noise shield. Specifically designed to combat EMI interference, this kit includes two 3-foot sections of noise shield for 2" height Panduit wiring ducts, along with bonding clips and anti-oxidizing paste for secure installation. Crafted from durable galvannealed steel in sleek black, the shield offers reliable protection. With a convenient mounting hole design, it's easy to install, while its compact dimensions of 24.4mm in width, 46.1mm in height, and 1.8m in length make it suitable for various applications. RoHS compliant, this shield ensures both performance and environmental responsibility in wire and cable management. Upgrade your setup with this essential accessory for shielded wiring ducts.