SD2H6

Heilind Number:PANSD2H6
Manufacturer:Panduit
Manufacturer Number:SD2H6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® slotted divider wall, 2.00" nominal duct height, 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SD2H6
Color:Light Gray
Overall Width:19 mm, .75 in
Overall Height:1.79 in, 45.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Height:1.79 in, 45.4 mm
Width:0.75 in, 19 mm
Flammability Rating:UL94 V-0
Compatible Duct Height:2 in, 50.8 mm
SKU:PANSD2H6

Detailed Description

Enhance cable organization with our Panduct® slotted divider wall, designed for efficient wire management. This PVC wall features a 2.00" nominal duct height and a generous 6-foot length in a sleek light gray hue. With a slim profile of .75 inches in width and 1.79 inches in height, it seamlessly integrates into various spaces. Crafted from lead-free PVC with a UL94 V-0 flammability rating, it ensures safety and compliance. Compatible with 2-inch duct heights, it offers versatility in cable routing. RoHS compliant, this divider wall is an eco-conscious choice for your wire and cable management needs. Elevate your workspace with this essential accessory that guarantees tidy and organized cabling solutions.