SD3EMI

Heilind Number:PANSD3EMI
Manufacturer:Panduit
Manufacturer Number:SD3EMI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® panelmax noise shield, EMI noise shield kit for 3" height panduit wiring duct, (2) 3 foot sections, bonding clips, and anti-oxidizing paste, steel, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SD3EMI
Color:Black
Mount Type:Mounting Holes
Overall Width:24.4 mm, .96 in
Overall Height:2.88 in, 73.2 mm
Overall Length:1.8 m, 6 ft
Material:Galvannealed Steel
Slot Width:.3 in, 7.6 mm
Height:2.88 in, 73.2 mm
Width:24.4 mm, .96 in
Product Type:Shielded Wiring Duct
SKU:PANSD3EMI

Detailed Description

Enhance your cable management system with the Panduct® panelmax™ noise shield kit. Specifically designed for 3" height Panduit wiring ducts, this kit includes two 3-foot sections, bonding clips, and anti-oxidizing paste for optimal performance. Made of durable galvannealed steel in sleek black, it not only provides EMI noise shielding but also ensures longevity. With a slot width of 7.6mm and overall dimensions of 24.4mm in width, 73.2mm in height, and 1.8m in length, it offers comprehensive coverage. Easy to install with mounting holes, this shielded wiring duct accessory is RoHS compliant, guaranteeing both efficiency and environmental responsibility in your wire and cable management setup. Elevate your system's performance with this essential accessory.