SD4EMI

Heilind Number:PANSD4EMI
Manufacturer:Panduit
Manufacturer Number:SD4EMI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® panelmax noise shield, EMI noise shield kit for 4" height panduit wiring duct, (2) 3 foot sections, bonding clips, and anti-oxidizing paste, steel, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SD4EMI
Color:Black
Mount Type:Mounting Holes
Overall Width:24.4 mm, .96 in
Overall Height:3.86 in, 98.2 mm
Overall Length:1.8 m, 6 ft
Material:Galvannealed Steel
Slot Width:.3 in, 7.6 mm
Height:3.86 in, 98.2 mm
Width:24.4 mm, .96 in
Product Type:Shielded Wiring Duct
SKU:PANSD4EMI

Detailed Description

Enhance the performance of your wiring setup with the Panduct® panelmax™ noise shield kit. Designed for 4" height Panduit wiring ducts, this kit includes two 3-foot sections, bonding clips, and anti-oxidizing paste for comprehensive EMI noise protection. Crafted from durable galvannealed steel in sleek black, it seamlessly integrates into your system. With a slot width of 7.6mm and an overall height of 98.2mm, it effectively shields against interference. Easy to install with mounting holes, this shielded wiring duct accessory ensures optimal signal integrity and compliance with RoHS standards. Upgrade your cable management with this essential tool.