SD4HWH6

Heilind Number:PANSD4HWH6
Manufacturer:Panduit
Manufacturer Number:SD4HWH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® slotted divider wall, 4.00" nominal duct height, 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SD4HWH6
Color:White
Overall Width:19 mm, .75 in
Overall Height:3.53 in, 89.6 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Height:3.53 in, 89.6 mm
Width:0.75 in, 19 mm
Flammability Rating:UL94 V-0
Compatible Duct Height:101.6 mm, 4 in
SKU:PANSD4HWH6

Detailed Description

Enhance cable organization with our Panduct® slotted divider wall. Designed for optimal efficiency, this 4.00" nominal duct height divider wall measures 6 feet in length, offering ample space for seamless cable management. Crafted from high-quality PVC in a sleek white finish, it seamlessly integrates with any setup. Its UL94 V-0 flammability rating ensures safety, while RoHS compliance underscores our commitment to environmental responsibility. Compatible with 4-inch duct heights, this essential accessory guarantees a tidy and secure wiring system. Upgrade your wire and cable management effortlessly with this top-of-the-line solution.