SDCLIP

Heilind Number:PANSDCLIP
Manufacturer:Panduit
Manufacturer Number:SDCLIP
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Noise shield replacement clip for use with SDEMI.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDCLIP
Color:Silver
Overall Width:.75 in, 19 mm
Overall Height:.16 in, 4.1 mm
Overall Length:.21 ft, 1 m
Material:Galvannealed Steel
Slot Width:1.5 in, 38.1 mm
Height:.16 in, 4.1 mm
Width:.75 in, 19 mm
Product Type:Noise Shield
SKU:PANSDCLIP

Detailed Description

Enhance the functionality of your SDEMI noise shield with this durable replacement clip, designed for seamless installation. Crafted from galvannealed steel in a sleek silver finish, this clip ensures lasting performance. With an overall width of .75 inches and a height of 4.1 mm, it provides a secure fit for optimal noise reduction. The 1.5-inch slot width allows for easy attachment, making maintenance a breeze. Rest assured, this accessory is RoHS compliant, meeting strict environmental standards. Upgrade your wire and cable management system with this essential wiring duct tool.