SDLOCK-002

Heilind Number:PANSDLOCK-002
Manufacturer:Panduit
Manufacturer Number:SDLOCK-002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-002
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-002

Detailed Description

Elevate the security of your single hinged or split door cabinets with our Swing Handle Lock Kit. Featuring a sleek black design, this essential accessory ensures that your valuable equipment remains protected. With an overall width of 1.42 inches and a height of 160mm, it is compatible with our Server Cabinet system, specifically the S-Type model. Upgrade your cabinet's functionality while maintaining a uniform aesthetic with this must-have Cabinet Accessory.