SDLOCK-003

Heilind Number:PANSDLOCK-003
Manufacturer:Panduit
Manufacturer Number:SDLOCK-003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-003
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-003

Detailed Description

Enhance the security of your server cabinet with our Swing Handle Lock Kit, designed for both single hinged and split doors. This black accessory offers a unique key for added protection, ensuring peace of mind for your valuable equipment. With an overall width of 1.42 inches and height of 6.3 inches, it is compatible with S-Type cabinets in our range. Invest in this essential cabinet accessory to safeguard your data and maintain compliance with security standards.