SDLOCK-004

Heilind Number:PANSDLOCK-004
Manufacturer:Panduit
Manufacturer Number:SDLOCK-004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-004
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-004

Detailed Description

Enhance the security of your single-hinged or split doors with our Swing Handle Lock Kit. Designed for use with S-Type Server Cabinets, this black accessory features a unique key for added protection. With an overall width of 1.42 inches and a height of 160 mm, it is both compact and functional. Ensure the safety of your cabinet contents with this essential cabinet accessory.