SDLOCK-006

Heilind Number:PANSDLOCK-006
Manufacturer:Panduit
Manufacturer Number:SDLOCK-006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-006
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-006

Detailed Description

Enhance the security of your server cabinet with our Swing Handle Lock Kit. Specifically designed for single hinged and split doors, this black handle features a key that differs from the standard cabinet locks. With an overall width of 1.42 inches and a height of 160mm, it offers a sleek and functional solution for ensuring access control. Compatible with our S-Type server cabinets, this accessory is a must-have for maintaining the integrity of your IT infrastructure. Elevate your cabinet security with this essential accessory.