SDLOCK-012

Heilind Number:PANSDLOCK-012
Manufacturer:Panduit
Manufacturer Number:SDLOCK-012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-012
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-012

Detailed Description

Enhance security and access control with our Swing Handle Lock Kit, designed for single hinged and split doors on standard cabinets. Featuring a sleek black finish, this accessory provides a sophisticated touch while offering a key different from the standard cabinet lock. With an overall width of 1.42 inches and a height of 160mm, it's compatible with Server Cabinets of the S-Type series. Elevate your cabinet setup with this essential security accessory.