SDLOCK-013

Heilind Number:PANSDLOCK-013
Manufacturer:Panduit
Manufacturer Number:SDLOCK-013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-013
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-013

Detailed Description

Enhance the security of your server cabinet with our Swing Handle Lock Kit, designed for both single hinged and split doors. Featuring a sleek black finish, this accessory not only offers a heightened level of protection but also adds a professional touch to your cabinet setup. With an overall width of 1.42 inches and a height of 160mm (6.3 inches), it's compatible with our S-Type cabinets. Upgrade your cabinet system with this essential accessory, ensuring that your valuable equipment remains safe and secure at all times.