SDLOCK-016

Heilind Number:PANSDLOCK-016
Manufacturer:Panduit
Manufacturer Number:SDLOCK-016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-016
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-016

Detailed Description

Enhance the security of your server cabinet with our Swing Handle Lock Kit, designed for single hinged and split doors. This sleek black accessory offers a heightened level of protection, featuring a key different from those supplied with standard cabinets. With an overall width of 1.42 inches and height of 6.3 inches, it's perfect for S-Type cabinets. Elevate your cabinet's functionality and safeguard your equipment with this essential accessory.