SDLOCK-017

Heilind Number:PANSDLOCK-017
Manufacturer:Panduit
Manufacturer Number:SDLOCK-017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-017
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-017

Detailed Description

Enhance the security of your server cabinet with our Swing Handle Lock Kit, designed for single hinged and split doors. Featuring a sleek black finish, this accessory not only adds a layer of protection but also complements the aesthetics of your setup. With a unique key different from standard cabinet locks, you can ensure exclusive access to sensitive equipment. The durable construction guarantees long-lasting performance, while the easy-to-install design makes it a convenient solution for your cabinet needs. Upgrade your security measures with this essential accessory, perfect for S-Type cabinets.