SDLOCK-018

Heilind Number:PANSDLOCK-018
Manufacturer:Panduit
Manufacturer Number:SDLOCK-018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-018
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-018

Detailed Description

Enhance the security of your single hinged or split door cabinets with our Swing Handle Lock Kit. Designed for use with Server Cabinets of the S-Type, this sleek black accessory offers a unique key for added protection. With a compact overall width of 1.42 inches and a height of 6.3 inches, it seamlessly integrates with your existing setup. Ensure restricted access to sensitive equipment and valuable assets with this essential cabinet accessory. Elevate your security measures with ease.