SDLOCK-019

Heilind Number:PANSDLOCK-019
Manufacturer:Panduit
Manufacturer Number:SDLOCK-019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-019
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-019

Detailed Description

Enhance the security of your server cabinet with our Swing Handle Lock Kit, a must-have accessory for single hinged and split doors. Featuring a sleek black finish, this durable lock offers reliable protection with a key different from the standard cabinet setup. Measuring 1.42 inches in width and 6.3 inches in height, it seamlessly integrates into your S-Type cabinet system. Upgrade your security measures with this essential cabinet accessory.