SDLOCK-020

Heilind Number:PANSDLOCK-020
Manufacturer:Panduit
Manufacturer Number:SDLOCK-020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-020
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-020

Detailed Description

Enhance the security of your server cabinet with our Swing Handle Lock Kit. Specifically designed for single hinged and split doors, this black accessory ensures restricted access with a key different from the standard cabinets. Crafted for S-Type cabinets, the kit features a sleek overall width of 36mm and a convenient height of 6.3 inches. Elevate your cabinet's functionality with this essential accessory from our range of high-quality Cabinet & Rack Accessories.