SDLOCK-021

Heilind Number:PANSDLOCK-021
Manufacturer:Panduit
Manufacturer Number:SDLOCK-021
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-021
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-021

Detailed Description

Enhance the security of your single hinged or split door cabinets with our Swing Handle Lock Kit. Designed for S-Type Server Cabinets, this black accessory features a unique key system for added protection. With an overall width of 1.42 inches and a height of 6.3 inches, it ensures a secure fit while maintaining easy access. Upgrade your cabinet's security with this essential accessory.