SDLOCK-022

Heilind Number:PANSDLOCK-022
Manufacturer:Panduit
Manufacturer Number:SDLOCK-022
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-022
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-022

Detailed Description

Enhance the security of your single hinged or split doors with our Swing Handle Lock Kit. Designed for S-Type Server Cabinets, this sleek black accessory features a unique key for added protection. With an overall width of 1.42 inches and a height of 6.3 inches, it offers a reliable solution for safeguarding your valuable equipment. Upgrade your cabinet with this essential accessory for peace of mind in any environment.