SDLOCK-024

Heilind Number:PANSDLOCK-024
Manufacturer:Panduit
Manufacturer Number:SDLOCK-024
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-024
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-024

Detailed Description

Enhance the security of your server cabinet with our Swing Handle Lock Kit. Designed for single hinged and split doors, this sleek black accessory boasts a unique key, ensuring optimal protection for your valuable equipment. With an overall width of 1.42 inches and a height of 160 mm, it's compatible with our S-Type cabinet system. Elevate your cabinet's functionality with this essential accessory, a must-have for any modern server setup.