SDLOCK-025

Heilind Number:PANSDLOCK-025
Manufacturer:Panduit
Manufacturer Number:SDLOCK-025
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-025
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-025

Detailed Description

Upgrade your server cabinet's security with our Swing Handle Lock Kit. Designed for single hinged and split doors, this black lock ensures enhanced protection for your valuable equipment. Featuring a key that differs from standard cabinet locks, it offers an extra layer of security. With an overall width of 36mm and height of 160mm, it's compatible with S-Type cabinets in our range. Elevate the safety of your setup with this essential cabinet accessory.