SE100PS-CR0

Heilind Number:PANSE100PS-CR0
Manufacturer:Panduit
Manufacturer Number:SE100PS-CR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Wrap Braided Expandable Sleeving, 1" diameter, black, polyethylene terephthalate, 100 ft. per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE100PS-CR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-70 °C, -94 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94-HB
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE100PS-CR0

Detailed Description

Enhance your cable management with our Pan-Wrap™ Braided Expandable Sleeving. This sleek and durable sleeving, in a 1" diameter and black finish, is perfect for organizing and protecting cables in any setting. Made from high-quality polyethylene terephthalate, it offers reliable performance in temperatures ranging from -70°C to 125°C (-94°F to 257°F). With 100 feet per reel, you'll have plenty for all your projects. Its UL94 HB1 flammability rating ensures safety, while RoHS compliance guarantees environmental responsibility. Upgrade your wire and cable management setup with this essential product.