| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE125P-LR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 50 ft, 15.2 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE125P-LR0 |
SE125P-LR0
| Heilind Number: | PANSE125P-LR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE125P-LR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 50 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Featuring a 1.25" diameter and crafted from black Polyethylene Terephthalate, this sleeving offers continuous abrasion resistance in a highly flexible open weave design that won't trap heat or humidity. With a maximum operating temperature of 125°C (257°F) and a minimum operating temperature of -70°C (-94°F), it ensures reliable performance in various conditions. Each reel contains 50 ft. (15.2 m) of sleeving, making it ideal for a wide range of applications. UL94 HB1 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Upgrade your wire and cable management with this essential product.

