| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE125P-LR8 |
| Color: | Gray |
| Maximum Operating Temperature: | 257 °F, 125 °C |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 50 ft, 15.2 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE125P-LR8 |
SE125P-LR8
| Heilind Number: | PANSE125P-LR8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE125P-LR8 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Polyethylene Terephthalate, 50 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wire and cable installations with our Braided Expandable Sleeving. With a 1.25-inch diameter, this flexible gray sleeve provides continuous abrasion resistance for wires, cables, and tubing, ensuring long-lasting performance. Made of Polyethylene Terephthalate, it can withstand temperatures ranging from -70°C to 125°C (-94°F to 257°F), making it ideal for various applications. Each reel contains 50 feet of sleeving, offering ample coverage for your projects. Its UL94 HB1 flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire and cable management with this high-quality sleeving solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2017 | 2017-07-28-1 - Due to recent process improvements, a slight color change may be noticeable for our gray expandable braided sleeving products. The performance and quality of the product will not be affected. | Download | |||

