| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE125P-TR10 |
| Color: | White |
| Maximum Operating Temperature: | 257 °F, 125 °C |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 61 m, 200 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE125P-TR10 |
SE125P-TR10
| Heilind Number: | PANSE125P-TR10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE125P-TR10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, white, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your cables and wires with our Braided Expandable Sleeving. Measuring 1.25" in diameter, this versatile sleeve offers continuous abrasion resistance for optimal protection. Crafted from white Polyethylene Terephthalate, it's not only flexible but also effectively prevents heat and humidity buildup. With a maximum operating temperature of 125°C and a minimum of -70°C, it ensures reliable performance in various conditions. Each reel contains 200 ft. of sleeving, making it suitable for a wide range of applications. UL94 HB1 flammability rating guarantees safety, while its easy-to-use design makes it a must-have for wire and cable management. Upgrade your setup with this essential product and experience enhanced durability and longevity.

