| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE125P-TR8 |
| Color: | Gray |
| Maximum Operating Temperature: | 257 °F, 125 °C |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 200 ft, 61 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE125P-TR8 |
SE125P-TR8
| Heilind Number: | PANSE125P-TR8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE125P-TR8 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Measuring 1.25" in diameter, this gray Polyethylene Terephthalate sleeve offers continuous abrasion resistance, ensuring optimal protection. Its highly flexible open weave construction effectively prevents heat and humidity buildup. With a maximum operating temperature of 125°C and a minimum of -70°C, it guarantees reliable performance in various environments. Each reel contains 200 ft. of sleeving, making it ideal for extensive applications. UL94 HB1 flammability rating and RoHS compliance further attest to its quality. Upgrade your wire and cable management with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2017 | 2017-07-28-1 - Due to recent process improvements, a slight color change may be noticeable for our gray expandable braided sleeving products. The performance and quality of the product will not be affected. | Download | |||

