| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE125PFR-TR0 |
| Color: | Black |
| Maximum Operating Temperature: | 257 °F, 125 °C |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 200 ft, 61 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | VW-1 |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE125PFR-TR0 |
SE125PFR-TR0
| Heilind Number: | PANSE125PFR-TR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE125PFR-TR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Featuring a 1.25" diameter, this sleeving provides continuous abrasion resistance in a sleek black finish. Made from Flame Retardant Polyethylene Terephthalate, it ensures safety while offering flexibility with its open weave design. With a maximum operating temperature of 125°C and a minimum of -70°C, it's suitable for various environments. Each reel contains 200 ft. of sleeving, making it ideal for extensive applications. Trust in the quality of our Pan-Wrap Braided Sleeving for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLTS38F-C | Corrugated loom tubing solid wall, .38" (9.7mm) x 100', polyethylene, black. | ![]() |
| Panduit HSTTT12-48-Q | Thin wall TFE heat shrink, 14 AWG (3.0mm) diameter, polytetrafluoroethylene (TFE), clear, 25 pc. package quantity. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |


