| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE12P-MR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 304.8 m, 1000 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE12P-MR0 |
SE12P-MR0
| Heilind Number: | PANSE12P-MR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE12P-MR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.13" diameter (3.2mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 1000 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Featuring a 0.13" diameter and made of black Polyethylene Terephthalate, this sleeving offers continuous abrasion resistance, ensuring long-lasting protection. Its highly flexible open weave design prevents heat and humidity buildup, making it ideal for various applications. With 1000 ft. per reel, it provides ample coverage. Operating smoothly in temperatures ranging from -70 °C to 125 °C (-94 °F to 257 °F), this sleeving is a reliable choice for safeguarding your cables. It meets UL94 HB1 flammability rating and is RoHS compliant, guaranteeing quality and safety. Upgrade your wire and cable management with this essential product.

