| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE12PS-4CR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 121.9 m, 400 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94-HB |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE12PS-4CR0 |
SE12PS-4CR0
Specifications
Detailed Description
Enhance your cable management with our Pan-Wrap™ Braided Expandable Sleeving. Designed for durability and versatility, this .125" diameter sleeving in sleek black polyethylene terephthalate offers 400 ft. of coverage per reel. With a wide operating temperature range from -70 °C to 125 °C (-94 °F to 257 °F), it provides reliable protection in various environments. Meeting UL94 HB1 flammability standards and RoHS compliance, it ensures safety and environmental responsibility. Ideal for abrasion protection in wire and cable systems, this Pan-Wrap™ Braided Sleeving is a must-have for efficient organization and maintenance.

