SE12PSC-TR0

Heilind Number:PANSE12PSC-TR0
Manufacturer:Panduit
Manufacturer Number:SE12PSC-TR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fray resistant braided expandable sleeving, .12" (3.2mm) nominal I.D., polyethylene terephthalate, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE12PSC-TR0
Color:Black
Maximum Operating Temperature:257 °F, 125 °C
Minimum Operating Temperature:-94 °F, -70 °C
Overall Length:200 ft, 60.96 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94 HB1
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE12PSC-TR0

Detailed Description

Enhance the durability of your cables with our fray-resistant braided expandable sleeving. Designed for optimal protection, this .12" (3.2mm) sleeve, made from polyethylene terephthalate in sleek black, ensures long-lasting performance in temperatures ranging from -70°C to 125°C (-94°F to 257°F). With an overall length of 200 ft (60.96 m), it's perfect for various applications. Our Pan-Wrap Braided Sleeving, with a flammability rating of UL94 HB1 and RoHS compliance, guarantees safety and quality. Upgrade your wire and cable management with this essential abrasion protection solution.