| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE150P-LR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 15.2 m, 50 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE150P-LR0 |
SE150P-LR0
| Heilind Number: | PANSE150P-LR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE150P-LR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, , 1.50" diameter (38.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, standard package, 50 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Designed for continuous abrasion resistance, this sleeving boasts a 1.50" diameter and a highly flexible open weave that won't trap heat or humidity. Made from black Polyethylene Terephthalate, it comes in a standard 50 ft. reel for convenient use. With a maximum operating temperature of 125°C and a minimum of -70°C, it offers reliable protection in various environments. UL94 HB1 flammability rating ensures safety, while RoHS compliance guarantees eco-friendly manufacturing. Perfect for managing and safeguarding cables in any setting.

