| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE150P-TR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 200 ft, 61 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE150P-TR0 |
SE150P-TR0
| Heilind Number: | PANSE150P-TR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE150P-TR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, , 1.50" diameter (38.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Offering continuous abrasion resistance, this sleeving features a highly flexible open weave design that effectively prevents heat and humidity buildup. Crafted from black Polyethylene Terephthalate, it comes in a convenient 200 ft. reel for easy application. With a maximum operating temperature of 125 °C (257 °F) and a minimum of -70 °C (-94 °F), it ensures reliable performance in various environments. UL94 HB1 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for wire and cable management, this sleeving is a must-have for maintaining the integrity of your electrical components.

