| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE150PFR-TR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 61 m, 200 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | VW-1 |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE150PFR-TR0 |
SE150PFR-TR0
| Heilind Number: | PANSE150PFR-TR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE150PFR-TR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 1.50" diameter (38.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Featuring a 1.50" diameter and made of Flame Retardant Polyethylene Terephthalate, this sleeving offers continuous abrasion resistance. The highly flexible open weave construction ensures that heat and humidity are not trapped, making it ideal for various applications. With a maximum operating temperature of 125°C and a minimum of -70°C, it guarantees reliable performance in both high and low-temperature environments. Each reel contains 200 ft of sleeving, providing ample coverage for your needs. Its VW-1 flammability rating and RoHS compliance further attest to its quality and safety. Upgrade your wire and cable management with this essential Pan-Wrap Braided Sleeving.

