SE150PSC-LR0

Heilind Number:PANSE150PSC-LR0
Manufacturer:Panduit
Manufacturer Number:SE150PSC-LR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fray resistant braided expandable sleeving, 1.50" (38.1mm) nominal I.D., polyethylene terephthalate, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE150PSC-LR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-94 °F, -70 °C
Overall Length:75 ft, 22.9 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94 HB1
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE150PSC-LR0

Detailed Description

Enhance the durability of your cables with our fray-resistant braided expandable sleeving. With a 1.50" (38.1mm) nominal inner diameter, this sleeving is made of polyethylene terephthalate in sleek black. Operating efficiently in temperatures ranging from -70°C to 125°C (-94°F to 257°F), it offers reliable protection. Measuring 22.9 meters (75 feet) in length, this product is RoHS compliant and UL94 HB1 rated for flammability. Perfect for wire and cable management, it belongs to our Pan-Wrap Braided Sleeving range, ensuring top-notch quality and performance.