| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE175P-TR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 61 m, 200 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE175P-TR0 |
SE175P-TR0
| Heilind Number: | PANSE175P-TR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE175P-TR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 1.75" diameter (44.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our 1.75" Braided Expandable Sleeving. Crafted from flexible black Polyethylene Terephthalate, this sleeving provides continuous abrasion resistance without trapping heat or humidity. With a maximum operating temperature of 125°C and a minimum of -70°C, it ensures reliable performance in various environments. Each reel contains 200 ft. of sleeving, making it ideal for large-scale projects. It meets UL94 HB1 flammability standards and complies with RoHS regulations, guaranteeing both safety and environmental responsibility. Upgrade your wire and cable management with this high-quality solution.

