| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE200P-TR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 200 ft, 61 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE200P-TR0 |
SE200P-TR0
| Heilind Number: | PANSE200P-TR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE200P-TR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 2" diameter, provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. This 2" diameter sleeve offers continuous abrasion resistance, thanks to its highly flexible open weave design. Crafted from black Polyethylene Terephthalate, it's both tough and versatile. With a maximum operating temperature of 125°C (257°F) and a minimum of -70°C (-94°F), it's suitable for a wide range of environments. Each reel contains 200 ft. (61m), providing ample coverage for your protection needs. UL94 HB1 flammability rating and RoHS compliance ensure safety and environmental responsibility. Upgrade to our Pan-Wrap Braided Sleeving for reliable abrasion protection in any setting.

