| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE25P-MR10 |
| Color: | White |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 304.8 m, 1000 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE25P-MR10 |
SE25P-MR10
| Heilind Number: | PANSE25P-MR10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE25P-MR10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, white, Polyethylene Terephthalate, 1000 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Measuring 0.25" in diameter, this white sleeving provides continuous abrasion resistance, ensuring optimal protection. Made from Polyethylene Terephthalate, its highly flexible open weave construction prevents heat and humidity buildup. With a length of 1000 ft. per reel, it offers ample coverage for various applications. Operating efficiently in temperatures ranging from -70°C to 125°C (-94°F to 257°F), it meets quality standards for flammability (UL94 HB1) and RoHS compliance. Trust in the reliability of our braided sleeving for superior wire and cable management.

