SE25PS-TR0

Heilind Number:PANSE25PS-TR0
Manufacturer:Panduit
Manufacturer Number:SE25PS-TR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Wrap Braided Expandable Sleeving, 0.25" diameter, black, polyethylene terephthalate, 200 ft. per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE25PS-TR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-70 °C, -94 °F
Overall Length:200 ft, 61 m
Material:Polyethylene Terephthalate
Maximum Diameter:.25 in
Flammability Rating:UL94-HB
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE25PS-TR0

Detailed Description

Enhance wire and cable management with our Pan-Wrap™ Braided Expandable Sleeving. Designed for durability, this black polyethylene terephthalate sleeve features a 0.25" diameter and comes in a convenient 200 ft. reel. With a wide operating temperature range from -70°C to 125°C (-94°F to 257°F), it offers reliable protection in various environments. The UL94 HB1 flammability rating ensures safety, making it ideal for abrasion protection in a range of applications. Elevate your cable organization with this RoHS-compliant braided sleeving solution.