| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE38P-MR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 304.8 m, 1000 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE38P-MR0 |
SE38P-MR0
| Heilind Number: | PANSE38P-MR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE38P-MR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 1000 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wiring with our Braided Expandable Sleeving. Measuring 0.38 inches in diameter, this sleeving offers continuous abrasion resistance for wires, cables, and tubing, ensuring long-lasting protection. Its highly flexible open weave construction prevents heat and humidity buildup, making it ideal for various applications. Crafted from black Polyethylene Terephthalate, this sleeving comes in a 1000 ft. reel, guaranteeing ample coverage. With a maximum operating temperature of 125°C and a minimum of -70°C, it's suitable for a wide range of environments. UL94 HB1 flammability rating and RoHS compliance further ensure its quality and safety. Upgrade your wire and cable management with this essential braided sleeving.

