| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE38P-MR8 |
| Color: | Gray |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 304.8 m, 1000 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE38P-MR8 |
SE38P-MR8
| Heilind Number: | PANSE38P-MR8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE38P-MR8 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Polyethylene Terephthalate, 1000 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wiring setup with our Braided Expandable Sleeving. Measuring 0.38" in diameter, this gray sleeve offers continuous abrasion resistance for wires, cables, and tubing, ensuring long-lasting protection. Crafted from Polyethylene Terephthalate, it boasts a highly flexible open weave that won't trap heat or humidity. With a maximum operating temperature of 125°C and a minimum of -70°C, it's suitable for a wide range of environments. Each reel contains 1000 ft. of sleeving, making it ideal for various applications. UL94 HB1 flammability rating guarantees safety, while its easy-to-use design simplifies installation. Upgrade your wire and cable management with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2017 | 2017-07-28-1 - Due to recent process improvements, a slight color change may be noticeable for our gray expandable braided sleeving products. The performance and quality of the product will not be affected. | Download | |||

