| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE38P-TR8 |
| Color: | Gray |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 200 ft, 61 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE38P-TR8 |
SE38P-TR8
| Heilind Number: | PANSE38P-TR8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE38P-TR8 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Measuring 0.38" in diameter, this gray Polyethylene Terephthalate sleeve offers continuous abrasion resistance, ensuring optimal protection in various applications. Its highly flexible open weave construction prevents heat and humidity buildup, while its UL94 HB1 flammability rating guarantees safety. With a generous 200 ft. length per reel, this sleeving is ideal for managing and organizing cables in any setting. From -70°C to 125°C (-94°F to 257°F), it performs reliably in a wide range of operating temperatures, making it a versatile solution for your wire and cable management needs. It also complies with RoHS regulations, reinforcing our commitment to environmental responsibility. Upgrade your abrasion protection with our quality Braided Expandable Sleeving.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2017 | 2017-07-28-1 - Due to recent process improvements, a slight color change may be noticeable for our gray expandable braided sleeving products. The performance and quality of the product will not be affected. | Download | |||

