| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE50P-DR10 |
| Color: | White |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 152.4 m, 500 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE50P-DR10 |
SE50P-DR10
| Heilind Number: | PANSE50P-DR10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE50P-DR10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, white, Polyethylene Terephthalate, 500 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Measuring 0.50" in diameter and boasting a length of 500 ft., this white sleeve offers continuous abrasion resistance, making it perfect for various applications. Crafted from Polyethylene Terephthalate, it ensures flexibility without trapping heat or humidity. With a wide operating temperature range of -70°C to 125°C (-94°F to 257°F) and a flammability rating of UL94 HB1, this sleeving guarantees both performance and safety. RoHS compliant, it's a reliable choice for your wire and cable management needs.

